+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 0.5A | |
DC contacts rating @R | 0.01A / 24V DC | |
Manufacturer series | RS | |
Relay variant | bistable, miniature | |
Mounting | SMD | |
Coil resistance | 360Ω | |
Operate time | 10ms | |
Body dimensions | 14x8.6x8mm | |
Coil power consumption | 400mW | |
Mechanical durability | 1000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 300000 cycles | |
Contact material | gold | |
Coil current | 33.3mA | |
Leads | for PCB | |
Operating temperature | -40...70°C |