+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARS16Y09

Relay: electromagnetic; Ucoil: 9VDC; SPDT; Icontacts max: 500mA

Manufacturer: PANASONIC

Manufacturer part number:
ARS16Y09
TME Symbol:
ARS16Y09

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPDT
Contact current max.
0.5A
DC contacts rating @R
0.01A / 24V DC
Manufacturer series
RS
Relay variant
bistable, miniature
Mounting
SMD
Coil resistance
202.5Ω
Operate time
10ms
Body dimensions
14x8.6x8mm
Coil power consumption
400mW
Mechanical durability
1000000 cycles
Contact resistance
100Ω
Electrical life
300000 cycles
Contact material
gold
Coil current
44.4mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ARS16Y09
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order