+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARS304H

Relay: electromagnetic; Ucoil: 4.5VDC; SPDT; Icontacts max: 500mA


Manufacturer: PANASONIC

Manufacturer part number:
ARS304H
TME Symbol:
ARS304H

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
SPDT
Contact current max.
0.5A
DC contacts rating @R
0.01A / 24V DC
Manufacturer series
RS
Relay variant
miniature, monostable
Mounting
THT
Coil resistance
101.3Ω
Operate time
10ms
Body dimensions
14x8.6x7.2mm
Coil power consumption
200mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
300000 cycles
Contact material
gold
Coil current
44.4mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ARS304H
0 in TME stock
Net price for quantities from 500 pcs - 22.32 USDGross price for quantities from 500 pcs - 22.32 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.