+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ART13604

RFID Card; 86mmx54mmx800um; 125kHz; -25÷65°C; ISO: ISO 7816

Manufacturer: ELATEC

Manufacturer part number:
ART13604
TME Symbol:
ART13604

Specification

Manufacturer
ELATEC
Type of communications module
RFID Card
Dimensions
86x54x0.8mm
Frequency
125kHz
Operating temperature
-25...65°C
ISO standard
ISO 7816
Gross weight5.616 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
ART13604
114 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs