+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10139

Extension lead; AT-N07V3V3-F; 3G2.5mm2; 33m; PVC; yellow; 16A


Manufacturer: AS SCHWABE

Manufacturer part number:
10139
TME Symbol:
AS-10139

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
AT-N07V3V3-F
Cable structure
3G2.5mm2
Cable length
33m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
yellow
Number of sockets
3
Version
reel, rolled, with brake, with earthing, with flap, with pilot wire
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • construction
  • indoor
  • outdoor
Connection cable features
  • plastic reel
  • resettable thermal fuse
Gross weight8.4909 kg
Certificates
EAN code4011160101397
See other products in this category: Extension Power Cords AS SCHWABE,
*
10139
1 in TME stock
Net price for quantities from 1 pcs - 131.14 USDGross price for quantities from 1 pcs - 131.14 USD
Net price for quantities from 3 pcs - 114.76 USDGross price for quantities from 3 pcs - 114.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.