+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AS SCHWABE | |
Type of connection cable | extension lead | |
Kind of cable | AT-N07V3V3-F | |
Cable structure | 3G1.5mm2 | |
Cable length | 50m | |
Wire insulation material | PVC | |
IP rating | IP44 | |
Insulation colour | yellow | |
Number of sockets | 3 | |
Version | reel, rolled, with brake, with earthing, with flap, with pilot wire | |
Manufacturer series | Action | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 16A | |
Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309 |