+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11313

Extension lead; H05VV-F; 2x1mm2; 1.4m; PVC; white; Sockets no: 3


Manufacturer: AS SCHWABE

Manufacturer part number:
11313
TME Symbol:
AS-11313

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
2x1mm2
Cable length
1.4m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
white
Number of sockets
3
Number of cores
2
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
16A
Cable/adapter structure
  • CEE 7/16 (C) socket
  • CEE 7/17 (C) plug angled
Gross weight216.25 g
Certificates
EAN code4011160113130
See other products in this category: Extension Power Cords AS SCHWABE,
*
11313
4 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.