+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS-220T

Staircase timer; for DIN rail mounting; 195÷253VAC; IP20; 12A


Manufacturer: F&F

Manufacturer part number:
AS-220T
TME Symbol:
AS-220T

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
for DIN rail mounting
IP rating
IP20
Max. operating current
12A
Operating temperature
-25...50°C
Counting range
30s...10min
Counter operation modes
antiblock, ON for the set interval
Additional functions
motion detector
Supply voltage
  • 195...253V AC
Gross weight750 g
Certificates
EAN code5902431674148
See other products in this category: Building Automation F&F,
*
AS-220T
0 in TME stock
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
Net price for quantities from 5 pcs - 26.47 USDGross price for quantities from 5 pcs - 26.47 USD
Net price for quantities from 10 pcs - 24.71 USDGross price for quantities from 10 pcs - 24.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.