+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS-223

Staircase timer; for DIN rail mounting; 230VAC; IP20; 10A


Manufacturer: F&F

Manufacturer part number:
AS-223
TME Symbol:
AS-223

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
for DIN rail mounting
IP rating
IP20
Max. operating current
10A
Operating temperature
-20...50°C
Counting range
30s...10min
Counter operation modes
antiblock, delayed switching off
Supply voltage
  • 230V AC
Gross weight74.5 g
EAN code5908312592105
See other products in this category: Building Automation F&F,
*
AS-223
0 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.