+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS-225

Staircase timer; in mounting box; 9÷30VDC; IP20; 4A; -15÷50°C


Manufacturer: F&F

Manufacturer part number:
AS-225
TME Symbol:
AS-225

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
in mounting box
IP rating
IP20
Max. operating current
4A
Operating temperature
-15...50°C
Counting range
10...90s
Counter operation modes
delayed switching off
Supply voltage
  • 9...30V DC
Gross weight44.59 g
Certificates
EAN code5902431670171
See other products in this category: Building Automation F&F,
*
AS-225
3 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 5 pcs - 21.26 USDGross price for quantities from 5 pcs - 21.26 USD
Net price for quantities from 10 pcs - 19.84 USDGross price for quantities from 10 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.