+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS-225D

Staircase timer; for DIN rail mounting; 9÷30VDC; IP20; 24A; Ch: 12

Manufacturer: F&F

Manufacturer part number:
AS-225D
TME Symbol:
AS-225D

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
for DIN rail mounting
IP rating
IP20
Max. operating current
24A
Operating temperature
-15...50°C
Number of channels
12
Counting range
3...30s
Counter operation modes
delayed switching on
Additional functions
soft start
Supply voltage
  • 9...30V DC
Gross weight177 g
Certificates
EAN code5902431673981
See other products in this category: Building Automation F&F,
*
AS-225D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order