+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22650

Cable reel; CEE 7/3 (F) socket,IEC 60309 3P+N+PE socket; 16A


Manufacturer: AS SCHWABE

Manufacturer part number:
22650
TME Symbol:
AS-22650

Specification

Manufacturer
AS SCHWABE
Type of cable accessories
cable reel
IP rating
IP44
Number of sockets
3
Version
rolled, with brake, with earthing, with flap, with pilot wire, with socket
Rated voltage
0.4kV
Max. operating current
16A
Connector variant
Schuko socket
Application - series/manufacturer
Xperts
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC 60309 3P+N+PE socket
Cable accessories features
  • max. cable length 3G1,5mm2 - 40m
  • max. cable length 3G2,5mm2 - 25m
  • max. cable length 5G1,5mm2 - 25m
  • max. cable length 5G2,5mm2 - 20m
  • resettable thermal fuse
Gross weight3.0579 kg
Certificates
EAN code4011160226502
See other products in this category: Extension Power Cords AS SCHWABE,
*
22650
1 in TME stock
Net price for quantities from 1 pcs - 94.22 USDGross price for quantities from 1 pcs - 94.22 USD
Net price for quantities from 3 pcs - 81.66 USDGross price for quantities from 3 pcs - 81.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.