+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AS SCHWABE | |
Type of connection cable | extension lead | |
Kind of cable | H05VV-F | |
Cable structure | 3G1.5mm2 | |
Cable length | 15m | |
Wire insulation material | PVC | |
IP rating | IP20 | |
Insulation colour | red | |
Number of sockets | 1 | |
Version | with earthing | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 16A | |
Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 |