+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60366

Extension lead; H07RN-F; 5G1.5mm2; 10m; rubber; black; 16A


Manufacturer: AS SCHWABE

Manufacturer part number:
60366
TME Symbol:
AS-60366

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
5G1.5mm2
Cable length
10m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
1
Version
three-phase, with flap
Number of cores
5
Core section
1.5mm2
Rated voltage
0.4kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 IEC 60309
Cable/adapter structure
  • IEC 60309 3P+N+PE plug
  • IEC 60309 3P+N+PE socket
Cable application
  • agriculture
  • construction
  • indoor
  • outdoor
Gross weight2.63 kg
Certificates
EAN code4011160603662
See other products in this category: Extension Power Cords AS SCHWABE,
*
60366
0 in TME stock
Net price for quantities from 1 pcs - 49.48 USDGross price for quantities from 1 pcs - 49.48 USD
Net price for quantities from 3 pcs - 43.30 USDGross price for quantities from 3 pcs - 43.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.