+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60713

Extension lead; AT-N07V3V3-F; 5G2.5mm2; 10m; PVC; yellow; 16A


Manufacturer: AS SCHWABE

Manufacturer part number:
60713
TME Symbol:
AS-60713

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
AT-N07V3V3-F
Cable structure
5G2.5mm2
Cable length
10m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
yellow
Number of sockets
1
Version
three-phase, with flap
Number of cores
5
Core section
2.5mm2
Rated voltage
0.4kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 IEC 60309
Cable/adapter structure
  • IEC 60309 3P+N+PE plug
  • IEC 60309 3P+N+PE socket
Cable application
  • construction
  • indoor
  • outdoor
Gross weight3.4339 kg
Certificates
EAN code4011160607134
See other products in this category: Extension Power Cords AS SCHWABE,
*
60713
3 in TME stock
Net price for quantities from 1 pcs - 62.12 USDGross price for quantities from 1 pcs - 62.12 USD
Net price for quantities from 3 pcs - 54.36 USDGross price for quantities from 3 pcs - 54.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.