+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AS SCHWABE | |
Type of connection cable | extension lead | |
Kind of cable | AT-N07V3V3-F | |
Cable structure | 5G2.5mm2 | |
Cable length | 50m | |
Wire insulation material | PVC | |
IP rating | IP44 | |
Insulation colour | yellow | |
Number of sockets | 1 | |
Version | three-phase, with flap | |
Number of cores | 5 | |
Core section | 2.5mm2 | |
Rated voltage | 0.4kV | |
Max. operating current | 16A | |
Conform to the norm | DIN EN 50525-2 IEC 60309 |