+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60813

Extension lead; H07RN-F; 5G6mm2; 2m; rubber; black; Sockets no: 5


Manufacturer: AS SCHWABE

Manufacturer part number:
60813
TME Symbol:
AS-60813

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
5G6mm2
Cable length
2m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
5
Version
three-phase, with earthing, with flap, with holder
Number of cores
5
Core section
6mm2
Rated voltage
0.4kV
Max. operating current
32A
Connector variant
Schuko socket
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309
Connection cable features
C switch
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC 60309 3P+N+PE plug
  • IEC 60309 3P+N+PE socket
Cable application
  • construction
  • indoor
  • outdoor
Gross weight5.3 kg
Certificates
EAN code4011160608131
See other products in this category: Extension Power Cords AS SCHWABE,
*
60813
0 in TME stock
Net price for quantities from 1 pcs - 306.70 USDGross price for quantities from 1 pcs - 306.70 USD
Net price for quantities from 3 pcs - 268.37 USDGross price for quantities from 3 pcs - 268.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.