+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70413

Extension lead; H07BQ-F; 3G1.5mm2; PUR; orange; Sockets no: 1; 16A


Manufacturer: AS SCHWABE

Manufacturer part number:
70413
TME Symbol:
AS-70413

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07BQ-F
Cable structure
3G1.5mm2
Wire insulation material
PUR
IP rating
IP44
Insulation colour
orange
Number of sockets
1
Version
coiled, with earthing, with flap
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1
Length of the lengthen coiled cord
5m
Coiled cable length before stretching
1m
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • agriculture
  • construction
  • indoor
  • outdoor
Gross weight750.4 g
Certificates
EAN code4011160704130
See other products in this category: Extension Power Cords AS SCHWABE,
*
70413
5 in TME stock
Net price for quantities from 1 pcs - 44.38 USDGross price for quantities from 1 pcs - 44.38 USD
Net price for quantities from 3 pcs - 38.84 USDGross price for quantities from 3 pcs - 38.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.