+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70556

Cable; H07RN-F; 2x1.5mm2; CEE 7/17 (C) plug,cables; rubber; 3m


Manufacturer: AS SCHWABE

Manufacturer part number:
70556
TME Symbol:
AS-70556

Specification

Manufacturer
AS SCHWABE
Type of connection cable
mains
Kind of cable
H07RN-F
Cable structure
2x1.5mm2
Wire insulation material
rubber
Cable length
3m
Version
without earthing
Insulation colour
black
Number of cores
2
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP44
Connector variant
UNI-Schuko plug
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Cable application
  • construction
  • indoor
  • outdoor
Gross weight440 g
Certificates
EAN code4011160705564
See other products in this category: Universal and Computer Power Cords AS SCHWABE,
*
70556
0 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 8.85 USDGross price for quantities from 5 pcs - 8.85 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 7.75 USDGross price for quantities from 20 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.