+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87202

Cable; H03RT-F; 3G1mm2; CEE 7/7 (E/F) plug angled,cables; 3m


Manufacturer: AS SCHWABE

Manufacturer part number:
87202
TME Symbol:
AS-87202

Specification

Manufacturer
AS SCHWABE
Type of connection cable
mains
Kind of cable
H03RT-F
Cable structure
3G1mm2
Braid material
textile
Cable length
3m
Insulation colour
black, white
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.23kV
Application
for operation at high temperatures
IP rating
IP20
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight237.75 g
Certificates
EAN code4011160872020
See other products in this category: Universal and Computer Power Cords AS SCHWABE,
*
87202
13 in TME stock
Net price for quantities from 1 pcs - 8.56 USDGross price for quantities from 1 pcs - 8.56 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 20 pcs - 6.66 USDGross price for quantities from 20 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.