+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

157KIT 4060 BLUE

Mat: table set; ESD; L: 0.6m; W: 0.4m; Thk: 2mm; blue; 440°C


Manufacturer: ELME

Manufacturer part number:
157KIT 4060 BLUE
TME Symbol:
AS-BENCHMAT

Specification

Manufacturer
ELME
Type of mat
table set
Version
ESD
Length
0.6m
Width
0.4m
Thickness
2mm
Colour
blue
Mat-to-earth resistance
5...500MΩ
Ground cord resistance
1MΩ
Ground cord length
3m
Related items
CPG1222, CPG300010M, CPG300010M-1R, CPG300010M-2B, CPG300010M-4B, GROUND-CORD/10
Surface resistance
5...500MΩ
Max ambient temperature
440°C
Resistance to
most of chemical compounds, most of oils
Discharge time
<9 ms (5000V-500V), <34 ms (5000V-50V)
Length of the lengthen coiled cord
1.8m
Resistance of the coiled cord
1MΩ
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • ground cord terminated by 10mm female press stud and ring terminal Ø5.3mm
  • wristband with 4mm male press stud
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • easy to keep the cleanness due to smooth surface
  • fitted with two 10mm male press studs
  • light-dispersing surface
  • PVC free
  • sound-absorbent quality
Gross weight734.1 g
See other products in this category: ESD Workstations ELME,
*
157KIT 4060 BLUE
20 in TME stock
Net price for quantities from 1 set - 43.10 USDGross price for quantities from 1 set - 43.10 USD
Net price for quantities from 3 set - 40.31 USDGross price for quantities from 3 set - 40.31 USD
Net price for quantities from 5 set - 37.63 USDGross price for quantities from 5 set - 37.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.