+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS05W2J0331T5E

Resistor: thick film; 330Ω; SMD; 0805; 500mW; ±5%; AS; 150V


Manufacturer: ROYALOHM

Manufacturer part number:
AS05W2J0331T5E
TME Symbol:
AS05W2J0331T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
330Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±5%
Manufacturer series
AS
Operating voltage
150V
Max. overload voltage
300V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
AS05W2J0331T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.