+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 3Ω | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.5W | |
Tolerance | ±5% | |
Manufacturer series | AS | |
Operating voltage | 200V | |
Max. overload voltage | 400V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 400ppm/°C | |
Conform to the norm | AEC-Q200 |