+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS122WJ0102T4E

Resistor: thick film; 1kΩ; SMD; 2512; 2W; ±5%; AS; 500V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
AS122WJ0102T4E
TME Symbol:
AS122WJ0102T4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
2W
Tolerance
±5%
Manufacturer series
AS
Operating voltage
500V
Max. overload voltage
1kV
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
AS122WJ0102T4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.