+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 3Ω | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6432 | |
Power | 2W | |
Tolerance | ±5% | |
Manufacturer series | AS | |
Operating voltage | 500V | |
Max. overload voltage | 1kV | |
Operating temperature | -55...155°C | |
Temperature coefficient | 400ppm/°C | |
Conform to the norm | AEC-Q200 |