+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS12FTF0010

Resistor: thick film; 1Ω; SMD; 2512; ±1%; 200ppm/°C

Manufacturer: Viking

Manufacturer part number:
AS12FTF0010
TME Symbol:
AS12FTF0010

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
2512
Case - mm
6432
Tolerance
±1%
Temperature coefficient
200ppm/°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors Viking,
*
AS12FTF0010
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 000)