+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS150UPW-M

Connector: DC supply; socket; male; AS150U; 70A; 500V; PIN: 6(4+2)


Manufacturer: AMASS

Manufacturer part number:
AS150UPW-M
TME Symbol:
AS150UPW-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
AS150U
Current rating
70A
Rated voltage
0.5kV
Number of pins
6 (4+2)
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
soldering
Contact material
copper
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight28.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
AS150UPW-M
195 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD
Net price for quantities from 20 pcs - 6.37 USDGross price for quantities from 20 pcs - 6.37 USD
Net price for quantities from 100 pcs - 5.65 USDGross price for quantities from 100 pcs - 5.65 USD
Net price for quantities from 300 pcs - 4.96 USDGross price for quantities from 300 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 32 pcs