+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS1C1M16P-70BIN

IC: SRAM memory; 16MbSRAM; 1Mx16bit; 2.6÷3.3V; 70ns; FPBGA48


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS1C1M16P-70BIN
TME Symbol:
AS1C1M16P-70BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, PSRAM
Memory
16Mb SRAM
Memory organisation
1Mx16bit
Operating voltage
2.6...3.3V
Access time
70ns
Case
FPBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS1C1M16P-70BIN
0 in TME stock
No. of pieces (Multiple of: 364)
Minimum order quantity: 364.
Multiple of: 364.
Net price for quantities from 364 pcs - 3.25 USDGross price for quantities from 364 pcs - 3.25 USD