+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | asynchronous, PSRAM | |
Memory | 8Mb SRAM | |
Memory organisation | 512kx16bit | |
Operating voltage | 1.7...1.95V | |
Access time | 70ns | |
Case | FPBGA48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -30...85°C |