+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS29CF160T-55TIN

IC: FLASH memory; 16MbFLASH; 2Mx8bit; 55ns; TSOP48; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS29CF160T-55TIN
TME Symbol:
AS29CF160T-55TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
16Mb FLASH
Memory organisation
2Mx8bit
Operating voltage
5V
Access time
55ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
AS29CF160T-55TIN
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 5 pcs - 9.57 USDGross price for quantities from 5 pcs - 9.57 USD
Packaging method by the manufacturer:Tray = 96 pcs