+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS29CF800T-55TIN

IC: FLASH memory; 8MbFLASH; 1Mx8bit; 55ns; TSOP48; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS29CF800T-55TIN
TME Symbol:
AS29CF800T-55TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Memory organisation
1Mx8bit
Operating voltage
5V
Access time
55ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
AS29CF800T-55TIN
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 10 pcs - 16.15 USDGross price for quantities from 10 pcs - 16.15 USD
Net price for quantities from 96 pcs - 14.90 USDGross price for quantities from 96 pcs - 14.90 USD
Packaging method by the manufacturer:Tray = 96 pcs