+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS321KTR-G1

IC: operational amplifier; Ch: 1; ±1.5÷18VDC,3÷36VDC; SOT23-5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS321KTR-G1
TME Symbol:
AS321KTR-G1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
100nA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS321KTR-G1
9000 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs