+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS321R030

NTC thermistor; 1Ω; ±25%; THT; Ø30x7.8mm


Manufacturer: AMETHERM

Manufacturer part number:
AS321R030
TME Symbol:
AS321R030

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
Maximum current
30A
Tolerance
±25%
Mounting
THT
Body dimensions
Ø30x7.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
AS321R030
0 in TME stock
Net price for quantities from 100 pcs - 10.29 USDGross price for quantities from 100 pcs - 10.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.