+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | comparator | |
Kind of comparator | precision | |
Number of comparators | 4 | |
Mounting | SMT | |
Case | TSSOP14 | |
Operating temperature | -40...85°C | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 200nA | |
Voltage supply range | ± 1...18V DC/2...36V DC | |
Input bias current | 0.4µA |