+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | operational amplifier | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 3...36V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Integrated circuit features | low power | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Input bias current | 0.2µA | |
Input offset current | 100nA |