+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS358MTR-G1

IC: operational amplifier; Ch: 2; 3÷36VDC; SO8; 100dB; 2mV; 550mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS358MTR-G1
TME Symbol:
AS358MTR-G1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Number of channels
2
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO8
Operating temperature
-40...85°C
Open-loop gain
100dB
Integrated circuit features
low power
Input offset voltage
2mV
Kind of package
reel, tape
Power dissipation
0.55W
Gross weight0.102 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS358MTR-G1
1501 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs