+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR2, SDRAM | |
Memory | 2Gb DRAM | |
Memory organisation | 128Mx16bit | |
Operating voltage | 1.8V | |
Clock frequency | 400MHz | |
Access time | 12.5ns | |
Case | FBGA84 | |
Mounting | SMD | |
Operating temperature | -40...95°C | |
Kind of interface | parallel | |
Kind of package | in-tray |