+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C16M32MD1-5BCN

IC: DRAM memory; 512MbDRAM; 16Mx32bit; 1.7÷1.95V; 200MHz; 6.5ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C16M32MD1-5BCN
TME Symbol:
AS4C16M32MD1-5BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
16Mx32bit
Operating voltage
1.7...1.95V
Clock frequency
200MHz
Access time
6.5ns
Case
FBGA90
Mounting
SMD
Operating temperature
-25...85°C
Kind of interface
parallel
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C16M32MD1-5BCN
0 in TME stock
Net price for quantities from 160 pcs - 4.62 USDGross price for quantities from 160 pcs - 4.62 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Hardly available product