+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C1G16D4-062BCN

IC: DRAM memory; 16GbDRAM; 1Gx8bit; 1.2V; 1600MHz; 13.75ns; FBGA96


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C1G16D4-062BCN
TME Symbol:
AS4C1G16D4-062BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR4, SDRAM
Memory
16Gb DRAM
Memory organisation
1Gx8bit
Operating voltage
1.2V
Clock frequency
1.6GHz
Access time
13.75ns
Case
FBGA96
Mounting
SMD
Operating temperature
0...95°C
Kind of package
in-tray
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C1G16D4-062BCN
0 in TME stock
Net price for quantities from 1140 pcs - 189.55 USDGross price for quantities from 1140 pcs - 189.55 USD
No. of pieces (Multiplicity: 1 140)
Minimum order quantity: 1 140.
Multiplicity: 1 140.
Hardly available product