+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR3, SDRAM | |
Memory | 8Gb DRAM | |
Memory organisation | 1Gx8bit | |
Operating voltage | 1.35V | |
Clock frequency | 933MHz | |
Access time | 13.91ns | |
Case | FBGA78 | |
Mounting | SMD | |
Operating temperature | -40...95°C | |
Kind of package | in-tray |