+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C1G8D4A-62BIN

IC: DRAM memory; 8GbSDRAM; 1Gx8bit; 1.6GHz; FBGA78; -40÷95°C

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C1G8D4A-62BIN
TME Symbol:
AS4C1G8D4A-62BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR4, SDRAM
Memory
8Gb SDRAM
Memory organisation
1Gx8bit
Clock frequency
1.6GHz
Case
FBGA78
Mounting
SMD
Operating temperature
-40...95°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C1G8D4A-62BIN
0 in TME stock
Net price for quantities from 209 pcs - 58.98 USDGross price for quantities from 209 pcs - 58.98 USD
No. of pieces (Multiplicity: 209)
Hardly available product