+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C1M16S-7TCN

IC: DRAM memory; 16MbDRAM; 1Mx16bit; 3.3V; 143MHz; 5.4ns; TSOP50 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C1M16S-7TCN
TME Symbol:
AS4C1M16S-7TCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
16Mb DRAM
Memory organisation
1Mx16bit
Operating voltage
3.3V
Clock frequency
143MHz
Access time
5.4ns
Case
TSOP50 II
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C1M16S-7TCN
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 75 pcs - 5.17 USDGross price for quantities from 75 pcs - 5.17 USD
Net price for quantities from 117 pcs - 5.05 USDGross price for quantities from 117 pcs - 5.05 USD
Net price for quantities from 234 pcs - 4.86 USDGross price for quantities from 234 pcs - 4.86 USD
Net price for quantities from 351 pcs - 4.75 USDGross price for quantities from 351 pcs - 4.75 USD
Net price for quantities from 1053 pcs - 4.51 USDGross price for quantities from 1053 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 117 pcs