+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C32M16D1-5BINTR

IC: DRAM memory; 512MbDRAM; 32Mx16bit; 2.5V; 200MHz; -40÷85°C; reel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16D1-5BINTR
TME Symbol:
AS4C32M16D1-5BINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
512Mb DRAM
Memory organisation
32Mx16bit
Operating voltage
2.5V
Clock frequency
200MHz
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16D1-5BINTR
0 in TME stock
Net price for quantities from 2500 pcs - 9.26 USDGross price for quantities from 2500 pcs - 9.26 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product