+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C32M16SC-7TIN

IC: DRAM memory; 512MbDRAM; 32Mx16bit; 3.3V; 133MHz; 5.4ns; in-tray


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16SC-7TIN
TME Symbol:
AS4C32M16SC-7TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
32Mx16bit
Operating voltage
3.3V
Clock frequency
133MHz
Access time
5.4ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16SC-7TIN
0 in TME stock
Net price for quantities from 1 pcs - 29.33 USDGross price for quantities from 1 pcs - 29.33 USD
Net price for quantities from 25 pcs - 26.46 USDGross price for quantities from 25 pcs - 26.46 USD
Net price for quantities from 324 pcs - 24.20 USDGross price for quantities from 324 pcs - 24.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.