+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C32M32MD1A-5BIN

IC: DRAM memory; 1024MbDRAM; 32Mx32bit; 1.7÷1.95V; 200MHz; 6ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M32MD1A-5BIN
TME Symbol:
AS4C32M32MD1A-5BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
1Gb DRAM
Memory organisation
32Mx32bit
Operating voltage
1.7...1.95V
Clock frequency
200MHz
Access time
6ns
Case
FBGA90
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M32MD1A-5BIN
0 in TME stock
Net price for quantities from 240 pcs - 5.69 USDGross price for quantities from 240 pcs - 5.69 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.
Hardly available product