+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | SDRAM | |
Memory | 128Mb DRAM | |
Memory organisation | 4Mx32bit | |
Operating voltage | 3...3.6V | |
Clock frequency | 143MHz | |
Access time | 6.5ns | |
Case | TFBGA90 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of interface | parallel |