+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C512M8D3B-12BCN

IC: DRAM memory; 4GbDRAM; 512Mx8bit; 1.5V; 800MHz; FBGA78; 0÷70°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C512M8D3B-12BCN
TME Symbol:
AS4C512M8D3B-12BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR3, SDRAM
Memory
4Gb DRAM
Memory organisation
512Mx8bit
Operating voltage
1.5V
Clock frequency
800MHz
Case
FBGA78
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C512M8D3B-12BCN
0 in TME stock
Net price for quantities from 220 pcs - 5.64 USDGross price for quantities from 220 pcs - 5.64 USD
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.
Hardly available product