+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C64M16D2A-25BAN

IC: DRAM memory; 1GbDRAM; 64Mx16bit; 1.8V; 400MHz; 12.5ns; FBGA84


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C64M16D2A-25BAN
TME Symbol:
AS4C64M16D2A-25BAN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR2, SDRAM
Memory
1Gb DRAM
Memory organisation
64Mx16bit
Operating voltage
1.8V
Clock frequency
400MHz
Access time
12.5ns
Case
FBGA84
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C64M16D2A-25BAN
0 in TME stock
Net price for quantities from 1 pcs - 34.56 USDGross price for quantities from 1 pcs - 34.56 USD
Net price for quantities from 10 pcs - 32.46 USDGross price for quantities from 10 pcs - 32.46 USD
Net price for quantities from 209 pcs - 30.22 USDGross price for quantities from 209 pcs - 30.22 USD
Net price for quantities from 1045 pcs - 28.61 USDGross price for quantities from 1045 pcs - 28.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.