+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C64M16D3B-12BAN

IC: DRAM memory; 1GbDRAM; 64Mx16bit; 1.5V; 800MHz; 13.75ns; FBGA96


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C64M16D3B-12BAN
TME Symbol:
AS4C64M16D3B-12BAN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR3, SDRAM
Memory
1Gb DRAM
Memory organisation
64Mx16bit
Operating voltage
1.5V
Clock frequency
800MHz
Access time
13.75ns
Case
FBGA96
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C64M16D3B-12BAN
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 25 pcs - 15.71 USDGross price for quantities from 25 pcs - 15.71 USD
Net price for quantities from 190 pcs - 14.64 USDGross price for quantities from 190 pcs - 14.64 USD
Net price for quantities from 1140 pcs - 13.68 USDGross price for quantities from 1140 pcs - 13.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.