+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS4C64M32MD1-5BCN

IC: DRAM memory; 2GbDRAM; 64Mx32bit; 1.8V; 200MHz; 15ns; FBGA90


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C64M32MD1-5BCN
TME Symbol:
AS4C64M32MD1-5BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
2Gb DRAM
Memory organisation
64Mx32bit
Operating voltage
1.8V
Clock frequency
200MHz
Access time
15ns
Case
FBGA90
Mounting
SMD
Operating temperature
-25...85°C
Kind of package
in-tray
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C64M32MD1-5BCN
0 in TME stock
Net price for quantities from 348 pcs - 16.41 USDGross price for quantities from 348 pcs - 16.41 USD
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.
Hardly available product